Image is representational - see manufacturer specifications

Brady Authorized Distributor

B33-250-2-342-2

B33 Series PermaSleeve Single-sided Polyolefin Wire Marking Sleeve

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance
Description +
B33 Series PermaSleeve Single-sided Polyolefin Wire Marking Sleeve
Search Keywords: B3325023422
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Brady
Part No: B33-250-2-342-2
Alias/AKA: 142945
Unit of Measure: Per Roll
RoHS: Yes
HTS: 8443992550
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Material: Polyolefin
Marker Color: White
Maximum Cable Diameter: 5.46 mm
Marker Type: Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B33-250-2-342-2 RoHS compliant?
Yes, B33-250-2-342-2 is RoHS compliant.
What is the lead time for B33-250-2-342-2?
The standard lead time for B33-250-2-342-2 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0 Rolls
On Order:
3   can ship 2/1/27
5   can ship 2/5/27
30 Weeks can ship 6/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$602.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!