- Home ›
- All Products›
- B33-2-423
Description
+
B33 Series Glossy White Polyester Labels 0.25 in H x 0.9 in W RL/10000
Search Keywords: B332423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:B33-2-423
-
Alias/AKA:152977
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26