- Home ›
- All Products›
- B33-20-424
Description
+
B33 Series Paper Labels - 5 in H x 3 in W - Matte Finish - White.
Search Keywords: B3320424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:B33-20-424
-
Alias/AKA:133832
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Rolls
Can Ship immediately
Manufacturer Stock:
3 Rolls
can ship
3 Weeks
can ship
7/1/26