- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- B33-187-2-342
Brady
B33-187-2-342
B33 Series PermaSleeve Single-sided Polyolefin Wire Marking Sleeve
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Brady |
| Part No: | B33-187-2-342 |
| Alias/AKA: | 143036 |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| HTS: | 8443992550 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Material: | Polyolefin |
| Marker Color: | White |
| Maximum Cable Diameter: | 3.81 mm |
| Marker Type: | Printable |