- Home ›
- All Products›
- B33-15-422
Description
+
B33 Series White Polyester Permanent Labels 0.25 in H x 2 in W RL/3200
Search Keywords: B3315422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:B33-15-422
-
Alias/AKA:152965
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26