- Home ›
- All Products›
- B33-13-718
Description
+
B33 Series Glossy Static Dissipative Polyimide Lbls 0.25in H x 1.25in W RL/7000
Search Keywords: B3313718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:B33-13-718
-
Alias/AKA:153163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.