- Home ›
- All Products›
- B33-12-727
Description
+
B33 Series High Temperature Glossy Polyimide Lbls 0.437 in H x 0.5 in W RL/10000
Search Keywords: B3312727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:B33-12-727
-
Alias/AKA:153416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
B33-12-797
VIEW PRODUCT