- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- B30C-4000-595-YL
Description
+
Brady B30 Series LowShrink Vinyl Labels Yellow B595 4 in x 100 ft
Search Keywords: B30C4000595YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:B30C-4000-595-YL
-
Alias/AKA:142032
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Rolls
Can Ship immediately
3 Weeks
can ship
6/1/26
CUSTOMERS
ALSO BOUGHT