- Home ›
- All Products›
- B30C-3000-424
Description
+
B30 Series Paper Labels 3 in W x 150 ft L White
Search Keywords: B30C3000424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:B30C-3000-424
-
Alias/AKA:153295
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26