- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Preprinted Signs & Labels ›
- B30C-2000-434
Brady
B30C-2000-434
B33 Series Metallized Polyester Permanent Labels 2 in W x 100 ft RL/100 Feet
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
B33 Series Metallized Polyester Permanent Labels 2 in W x 100 ft RL/100 Feet
Search Keywords: B30C2000434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:B30C-2000-434
-
Alias/AKA:153363
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is B30C-2000-434 RoHS compliant?
Yes, B30C-2000-434 is RoHS compliant.
What is the lead time for B30C-2000-434?
The standard lead time for B30C-2000-434 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/11/26