- Home ›
- All Products›
- 78193
Description
+
Anti-Slip Floor Tape - 6 in W x 60 ft L - Polyester - Black.
Search Keywords: 78193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:78193
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$221.99
3
$217.55
5 +
$213.20
Click for Quote
Log in
to unlock special pricing