- Home ›
- All Products›
- 76720
Description
+
76720 Label Tape, Globrk Prir, Metallized Polyester, Outdoor Use, Silver, 4.25in x 100ft
Search Keywords: 76720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:76720
-
Alias/AKA:076720
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26