- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 73545
Brady
73545
Safety Warning Sign; Polyester; Adhesive; 10 in. x 7 in.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Safety Warning Sign; Polyester; Adhesive; 10 in. x 7 in.
Search Keywords: 73545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:73545
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 73545 RoHS compliant?
Yes, 73545 is RoHS compliant.
What is the lead time for 73545?
The standard lead time for 73545 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$20.39
3
$19.98
5 +
$19.58
Click for Quote
Log in
to unlock special pricing