- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 65699
Brady
65699
Lockout Tagout Portable Group Lock Box, Steel, Hinged, 13 Padlocks, 6 in x 8.9 in x 3.5 in, Red
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lockout Tagout Portable Group Lock Box, Steel, Hinged, 13 Padlocks, 6 in x 8.9 in x 3.5 in, Red
Search Keywords: 65699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:65699
-
Alias/AKA:065699
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 65699 RoHS compliant?
Yes, 65699 is RoHS compliant.
What is the lead time for 65699?
The standard lead time for 65699 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
3 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$82.99
3
$81.33
5 +
$79.70
Click for Quote
Log in
to unlock special pricing