Description
+
LAT-48-361-1 - LaserTab Self-Laminating Polyester (B-361) Labels - 1.0in L X 0.5in W - Matte White - Laser - 1,053/Pkg
Search Keywords: 62339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:62339
-
Alias/AKA:LAT-48-361-1
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16 Packages
Ships today, if you order in
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$111.99
3
$93.32
5 +
$92.86
Click for Quote
Log in
to unlock special pricing