- Home ›
- All Products›
- 62280
Description
+
Thermal Transfer Printable Labels 0.900" W x 0.250" H (22.860 mm W x 6.350 mm H 10, 000/Roll
Search Keywords: 62280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:62280
-
Alias/AKA:THT-3-422-10
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$193.99
3
$190.11
5 +
$186.31
Click for Quote
Log in
to unlock special pricing