- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 61383
Description
+
Wraptor Self-Laminating Vinyl Labels
Search Keywords: 61383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:61383
-
Alias/AKA:WRAP-12-427
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lettering Field Size:50.8x12.7 mm
-
Printer Type:Thermal Transfer
-
Material:Vinyl
-
Family:WRAP
-
Minimum Cable Diameter:4.06 mm
-
Operating Temperature:-40 to 70 °C
-
Maximum Cable Diameter:8.12 mm
-
Mounting:Adhesive
-
legend Color:N/R
-
Marker Type:Printable,Write On
-
Marker Color:White/Clear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Rolls
Can Ship immediately
3 Weeks
can ship
6/1/26