- Home ›
- All Products›
- 582631
Description
+
Heatex Cable Markers: Plastic, White, 3 in W x 0.625 in H
Search Keywords: 582631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:582631
-
Alias/AKA:HSCM-3000-0.625-WT
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3926909989
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$2,199.00
3
$2,155.02
5 +
$2,111.92
Click for Quote
Log in
to unlock special pricing