- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 3PS-375-2-WT
Brady
3PS-375-2-WT
Brady PermaSleeve Wire Marking Sleeves
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Brady |
| Part No: | 3PS-375-2-WT |
| Alias/AKA: | 32512 |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| HTS: | 8443992550 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Material: | Polyolefin |
| Marker Color: | White |
| Maximum Cable Diameter: | 8.13 mm |
| Marker Type: | Printable |