- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 3PS-094-2-WT-S
Brady
3PS-094-2-WT-S
Cable Markers Printable Heat Shrink Polyolefin White Brady IP™ PermaSleeve® Package
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Brady |
| Part No: | 3PS-094-2-WT-S |
| Alias/AKA: | 32148 |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| HTS: | 8443992550 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Material: | Polyolefin |
| Marker Color: | White |
| Maximum Cable Diameter: | 2.03 mm |
| Marker Type: | Printable |