- Home ›
- All Products›
- 35432
Description
+
DATAB Self-Laminating Vinyl Lbls 3.75 in H x 1 in W Gray, Clear 2500/PK, 2500PK
Search Keywords: 35432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:35432
-
Alias/AKA:DAT-39-292-GY
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$1,162.24
3
$1,139.00
5 +
$116.32
Click for Quote
Log in
to unlock special pricing