- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 34405
Description
+
Label, Cloth, Black on Yellow, 2.25 in H x 0.875 in W x 0.0073 in D
Search Keywords: 34405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:34405
-
Alias/AKA:3440-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3919905060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$6.89
3
$6.75
5 +
$6.62
Click for Quote
Log in
to unlock special pricing