- Home ›
- All Products›
- 34031
Description
+
Label, Cloth, Black on Yellow, 0.375 in H x 0.25 in W x 0.0073 in D
Search Keywords: 34031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:34031
-
Alias/AKA:3400-U
-
Unit of Measure:Per Card
-
RoHS:No
-
HTS:5906991000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$8.48
3
$8.44
5 +
$8.40
Click for Quote
Log in
to unlock special pricing