- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 33310
Description
+
ClipSleeve Wire Markers - Size 18 - 10 AWG to 8 AWG - Text Legend: A - Nylon - Black on White - Pack of 300 Each.
Search Keywords: 33310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:33310
-
Alias/AKA:SCN18-A
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Ships today, if you order in
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$107.16
3
$94.15
5 +
$88.39
Click for Quote
Log in
to unlock special pricing