- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 30217
Description
+
Metalized Solvent Resistant Matte Gray Polyester Labels for 3" Core Printers - 0.375 in H x 1 in W - 10000 Labels per Roll.
Search Keywords: 30217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:30217
-
Alias/AKA:THT-3-428-10
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Rolls
Can Ship immediately
Manufacturer Stock:
4 Rolls
can ship
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$388.14
3
$383.40
5 +
$382.45
Click for Quote
Log in
to unlock special pricing