- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 29771
Description
+
The 29771 is a laser-printable label measuring 0.650 inches by 0.200 inches for general identification purposes.
Search Keywords: 29771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:29771
-
Alias/AKA:LAT-29-747-10
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$313.99
3
$307.71
5 +
$301.56
Click for Quote
Log in
to unlock special pricing