- Home ›
- All Products›
- 29730
Description
+
Laser Printable Label 1.87x0.37 in. Print Area 1.875 in. W x 0.250 in. L Label Polyester
Search Keywords: 29730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:29730
-
Alias/AKA:LAT-11-747-5
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$432.99
3
$424.33
5 +
$415.84
Click for Quote
Log in
to unlock special pricing