- Home ›
- All Products›
- 29689
Description
+
CABLE ID MARKERS; Marker Type: Self Lamin; Laminating; Legend: -; Dimensions: 30.48mm x 38.1mm;
Search Keywords: 29689
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:29689
-
Alias/AKA:LAT-35-361-2.5
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$504.99
3
$494.89
5 +
$484.99
Click for Quote
Log in
to unlock special pricing