- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 22407
Brady
22407
Caution Sign, 7 in Height, 10 in Width, Plastic, Rectangle, English
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Caution Sign, 7 in Height, 10 in Width, Plastic, Rectangle, English
Search Keywords: 22407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:22407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 22407 RoHS compliant?
Yes, 22407 is RoHS compliant.
What is the lead time for 22407?
The standard lead time for 22407 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$11.79
3
$11.55
5 +
$11.32
Click for Quote
Log in
to unlock special pricing