- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 20838
Description
+
THT-53-351-3 3" Core Series Defender Vinyl Ter Resistant Label, White, B-351, 0.5 x 2 in
Search Keywords: 20838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:20838
-
Alias/AKA:THT-53-351-3
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 Roll
can ship
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$430.99
3
$422.37
5 +
$413.92
Click for Quote
Log in
to unlock special pricing