- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 18667
Description
+
BMP71 BMP61 M611 TLS 2200 Polyester Asset Tracking Labels - 0.375 in H x 1.5 in W - Roll of 500 Labels - Clear.
Search Keywords: 18667
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:18667
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Rolls
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$70.40
3
$68.99
5 +
$67.61
Click for Quote
Log in
to unlock special pricing