- Home ›
- All Products›
- 18526
Description
+
PTL-23-427-RD Self-Laminating Vinyl Wire and Cable Labels, 4" x 1", 100/Roll
Search Keywords: 18526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:18526
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.