- Home ›
- All Products›
- 174733
Description
+
T-Flag or P-Flag Matte Polypropylene Lbls 1" H x 1.75" W WT RL/100 M710;BMP71
Search Keywords: 174733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:174733
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26