- Home ›
- All Products›
- 174460
Description
+
PermaSleeve Heat-Shrink Labels 0.25 in Dia WT 1 in RL/1000
Search Keywords: 174460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:174460
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Rolls
Can Ship immediately
RECOMMENDED REPLACEMENT