- Home ›
- All Products›
- 174436
Description
+
PermaSleeve® Commercial Grade Heat-Shrink Lbls 0.187 in Dia Yellow 1 in RL/1000
Search Keywords: 174436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:174436
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26