- Home ›
- All Products›
- 174340
Description
+
Ultra Aggressive Adhesive Multi-Purpose Polyester Lbls 1" H x 1.375" W WT RL/250
Search Keywords: 174340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:174340
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26