- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 174281
Brady
174281
Self-Laminating Self-Extinguishing Tedlar Wrap Around Label 1.5" H x 1" W RL/250
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
Self-Laminating Self-Extinguishing Tedlar Wrap Around Label 1.5" H x 1" W RL/250
Search Keywords: 174281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:174281
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 174281 RoHS compliant?
Yes, 174281 is RoHS compliant.
What is the lead time for 174281?
The standard lead time for 174281 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2 Rolls
can ship
9 Weeks
can ship
11/19/26