- Home ›
- All Products›
- 174167
Description
+
Self-Laminating Vinyl Wrap Around Labels 2.45 in H x 0.5 in W WT, Clear RL/75
Search Keywords: 174167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:174167
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26