- Home ›
- All Products›
- 174156
Brady
174156
All-Weather Vinyl Labels 0.5 in W x 50 ft L Black
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:174156
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1