Brady
174100
Harsh Environment Multi-Purpose Clear Polyester Lbls 0.75 in H x 1.5 in W RL/250
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
Harsh Environment Multi-Purpose Clear Polyester Lbls 0.75 in H x 1.5 in W RL/250
Search Keywords: 174100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:174100
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 174100 RoHS compliant?
Yes, 174100 is RoHS compliant.
What is the lead time for 174100?
The standard lead time for 174100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26