- Home ›
- All Products›
- 173775
Description
+
Electrostatic Dissipative (ESD) Polyimide Labels 0.25 in H x 2 in W WT RL/100
Search Keywords: 173775
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:173775
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.