- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 173716
Brady
173716
Self-Laminating Vinyl Wrap Around Labels 2.5 in H x 1.5 in W WT, Clear RL/100
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
Self-Laminating Vinyl Wrap Around Labels 2.5 in H x 1.5 in W WT, Clear RL/100
Search Keywords: 173716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:173716
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 173716 RoHS compliant?
Yes, 173716 is RoHS compliant.
What is the lead time for 173716?
The standard lead time for 173716 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Rolls
Can Ship immediately
On Order:
10
can ship 10/15/26
9 Weeks
can ship
11/9/26