- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 173715
Description
+
Self-Extinguishing Tedlar Wrap Around Labels 0.275 in H x 1 in W WT RL/750
Search Keywords: 173715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:173715
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7 Rolls
Ships today, if you order in
Manufacturer Stock:
8 Rolls
can ship
9 Weeks
can ship
8/12/26