- Home ›
- All Products›
- 173540
Description
+
PermaSleeve® Fluid Resistant Heat-Shrink Labels 0.25 in Dia Yellow 1 in RL/100
Search Keywords: 173540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:173540
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26