- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 173345
Description
+
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Search Keywords: 173345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:173345
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22 Rolls
Ships today, if you order in
On Order:
10
can ship 7/17/26
18 Weeks
can ship
9/14/26