- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 172187
Description
+
Toluene Pipe Marker - 4 in H x 24 in W - Vinyl - Permanent Acrylic Adhesive - Gloss Finish - Black on Yellow - Pack of 5 Cards.
Search Keywords: 172187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:172187
-
Alias/AKA:7284-1HV-PK
-
Unit of Measure:Per Package
-
RoHS:No
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$35.69
3
$34.98
5 +
$34.28
Click for Quote
Log in
to unlock special pricing