- Home ›
- All Products›
- 170102
Description
+
ToughStripe Max Floor Marking Tape 3" Wx 8" L Vinyl Black L-Shaped | Brady 170102
Search Keywords: 170102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:170102
-
Unit of Measure:Per Package
-
RoHS:No
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$141.99
3
$139.15
5 +
$136.37
Click for Quote
Log in
to unlock special pricing