- Home ›
- All Products›
- 153437
Description
+
B33 Series Clear Polyester Asset Tracking Labels 2 in H x 3 in W RL/700
Search Keywords: 153437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:153437
-
Alias/AKA:B33-19-430
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26