- Home ›
- All Products›
- 153332
Brady
153332
B33 Series Matte General Purpose Polyester Labels 0.5 in H x 1 in W RL/5000
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:153332
-
Alias/AKA:B33-5-8117
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1