Brady
153243
B33 Series Polyester Lbls Rating Plate and Asset ID 0.5 in H x 1.5 in W RL/5000
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
B33 Series Polyester Lbls Rating Plate and Asset ID 0.5 in H x 1.5 in W RL/5000
Search Keywords: 153243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:153243
-
Alias/AKA:B33-37-618
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 153243 RoHS compliant?
Yes, 153243 is RoHS compliant.
What is the lead time for 153243?
The standard lead time for 153243 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26